| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Switch Operation | Circuitry | Rated Voltage (VAC) | Voltage Rating | Current Rating | Insulation Resistance | Actuation Force | Contact Material | Operating Force | Contact Plating | Actuator Style | Termination Style | Dielectric Withstanding Voltage | Operating Temperature | Dimension | Mounting Feature |
| Qty Unit Price 2,000 $0.255 | 400,000 Ready to Ship! | 14 Weeks | 2534 | Reel | Off-Mom | SPST N.O. | 12V | 50mA | 100MΩ | 250g | Round Button | J-Bend | 250V | -40°C to +90°C | H 5mm x L 6mm x W 6mm | Surface Mount | |||||
| Qty Unit Price 5,000 $0.365 | 60,000 Ready to Ship! | 22 Weeks | 2404 | Bulk | Off-Mom | SPST | 15V | 0.02A | 350gf | Top Actuator | J-Lead | Surface Mount | |||||||||
| Qty Unit Price 2,000 $0.129 4,000 $0.126 | 42,000 Ready to Ship! | 14 Weeks | 2535 | Reel | Off-Mom | SPST N.O. | 15V | 20mA | 100MΩ | 1.6N | Silver | Round Button | PCB | 250V | -40°C to +85°C | H 1.8mm x L 6.5mm x W 6mm | Surface Mount | ||||
| Qty Unit Price 2,000 $0.122 4,000 $0.12 6,000 $0.118 | 18,000 Ready to Ship! | 14 Weeks | 2421 | Reel | Off-Mom | SPST N.O. | 15V | 20mA | 100MΩ | 1N | Silver | Round Button | PCB | 250V | -40°C to +85°C | H 1.8mm x L 6.5mm x W 6mm | Surface Mount | ||||
Panasonic Industry EVQ-P7 Series 3.5 x 2.9 mm 2.2 N Straight Surface Mount Light Touch Switch | Qty Unit Price 5,000 $0.122 | 15,000 Ready to Ship! | 18 Weeks | 2531 | Reel | 2.2N | Side Actuated | Right Angle / Surface Mount | L 3.5mm x W 2.9mm | Surface Mount | |||||||||||
Panasonic Industry EVPAA Series SPST-NO 0.02A 15VDC 3.5 x 2.9mmTop Actuated Tactile Switch | Qty Unit Price 5,000 $0.36 | 10,000 Ready to Ship! | 22 Weeks | 2237 | Reel | Off-Mom | SPST N.O. | 15V | 20mA | 100MΩ | 713.8g | Top Actuator | J-Bend | 250V | -40°C to +85°C | H 1.7mm x L 3.5mm x W 2.9mm | Surface Mount | ||||
Panasonic Industry EVPAW Series SPST 2.4 N Top Push SMT IP67 Non-Illuminated Tactile Switch | Qty Unit Price 10,000 $0.121 | 10,000 Ready to Ship! | 18 Weeks | 2505 | Reel | On-Off | SPST | 50MΩ | 240g | Pushbutton | Vertical / SMT | 250V | -40°C to +85°C | Surface Mount | |||||||
Panasonic Industry EVQ-9P Series 2.4 N 0.02 A 15 V 4.1 x 4.1 mm SMT Flush Light Touch Switch | Qty Unit Price 10,000 $0.165 | 10,000 Ready to Ship! | 14 Weeks | 1445 | Reel | Off-Mom | SPST N.O. | 15V | 20mA | 50MΩ | 240g | Top Actuator | J-Bend | 100V | -20°C to +70°C | H 0.43mm x L 4.1mm x W 4.1mm | Surface Mount | ||||
| Qty Unit Price 5,000 $0.156 | 10,000 Ready to Ship! | 14 Weeks | 2446 | Reel | Off-Mom | SPST N.O. | 15V | 20mA | 50MΩ | 2.6N | Gold Silver | Round Button | PCB | 250V | -20°C to +70°C | L 4.9mm x W 4.9mm | Surface Mount | ||||
Panasonic Industry EVPAF Series SPST 2.4 N Top Actuated J-Lead Non-Illuminated Tactile Switch | Qty Unit Price 8,000 $0.21 | 8,000 Ready to Ship! | 15 Weeks | 1746 | Reel | Off-Mom | SPST | 12V | 50MΩ | 245g | Top Actuator | J-Bend | 250V | -40°C to +85°C | H 0.65mm x L 3mm x W 2.6mm | Surface Mount | |||||
Panasonic Industry EVPAF Series SPST 1.6 N Top Actuated J-Lead Non-Illuminated Tactile Switch | Qty Unit Price 8,000 $0.385 | 8,000 Ready to Ship! | 14 Weeks | 1624 | Reel | Off-Mom | SPST N.O. | 20V | 20mA | 50MΩ | 1.6N | Silver | Push Plate | Vertical / SMT | 250V | -40°C to +85°C | L 3mm x W 2.6mm | Surface Mount | |||
Panasonic Industry EVPAF Series SPST 1.3 N Top Actuated J-Lead Non-Illuminated Tactile Switch | Qty Unit Price 8,000 $0.225 | 8,000 Ready to Ship! | 14 Weeks | 1748 | Reel | Off-Mom | SPST | 15V | 0.02A | 50MΩ | 347g | Pushbutton | J-Bend | 250V | -40°C to +85°C | Surface Mount | |||||
Panasonic Industry EVPAV Series SPST Side Actuated Non Illuminated Edge Mount Tactile Switch | Qty Unit Price 8,000 $0.26 | 8,000 Ready to Ship! | 8 Weeks | 2516 | Reel | Off-Mom | SPST N.O. | 15V | 20mA | 50MΩ | 2.2N | Square | Gull Wing | 250V | -40°C to +85°C | L 2.8mm x W 2.3mm | Surface Mount | ||||
| Qty Unit Price 7,000 $0.35 | 7,000 Ready to Ship! | 10 Weeks | 1531 | Reel | Off-Mom | SPST N.O. | 15V | 0.05A | 100MΩ | 2.2N | 220g | 250V | -20°C to +70°C | L 3.5mm x W 2.9mm | Surface Mount | ||||||
Panasonic Industry EVQ-PA Series 1.3 N 6 x 6 mm Through Hole Top Actuated Light Touch Switch | Qty Unit Price 1 $0.11 250 $0.108 500 $0.106 1,500 $0.104 3,000 $0.10 | 5,000 Ready to Ship! | N/A | 1522 | Bag | Off-Mom | SPST N.O. | 15V | 20mA | 50MΩ | 130g | Top Actuator | PC Pin | 250V | -20°C to +70°C | H 9.5mm x L 6mm x W 6mm | Through Hole | ||||
| Qty Unit Price 5,000 $0.375 | 5,000 Ready to Ship! | 22 Weeks | 1523 | Reel | Off-Mom | SPST N.O. | 15V | 0.02A | 100MΩ | 1.6N | 160g | J-Bend | 250V | -40°C to +85°C | L 3.5mm x W 2.9mm | Surface Mount | |||||
Panasonic Industry EVQ-21 Series 6 x 6 mm 1 N Through Hole Round 5N Type 2R Light Touch Switch | Qty Unit Price 1,000 $0.50 | 5,000 Ready to Ship! | 12 Weeks | 1552 | Reel | Off-Mom | SPST N.O. | 15V | 0.02A | 50MΩ | 1N | 100g | PC Pin | 250V | -20°C to +70°C | L 6mm x W 6mm | Through Hole | ||||
Panasonic Industry EVQ-PL Series 1.6 N 0.02 A 15 VDC 4.9x4.9 mm Surface Mount Light Touch Switch | Qty Unit Price 5,000 $0.194 | 5,000 Ready to Ship! | 14 Weeks | 2514 | Reel | 1.6N | Round Button | PCB | L 4.9mm x W 4.9mm | Surface Mount | |||||||||||
Panasonic Industry EVQ-PL Series 1.6 N 0.02 A 15 VDC 4.9x4.9 mm Surface Mount Light Touch Switch | Qty Unit Price 5,000 $0.24 | 5,000 Ready to Ship! | 14 Weeks | 2441 | Reel | 1.6N | Round Button | PCB | L 4.9mm x W 4.9mm | Surface Mount | |||||||||||
Panasonic Industry EVQ-PL Series 2.6 N 0.02 A 15 VDC 4.9x4.9 mm Surface Mount Light Touch Switch | Qty Unit Price 5,000 $0.194 | 5,000 Ready to Ship! | 14 Weeks | 1743 | Reel | 2.6N | Round Button | PCB | L 4.9mm x W 4.9mm | Surface Mount | |||||||||||
| Qty Unit Price 5,000 $0.176 | 5,000 Ready to Ship! | 14 Weeks | 1903 | Reel | 2.6N | Round Button | PCB | L 4.9mm x W 4.9mm | Surface Mount | ||||||||||||
| Qty Unit Price 1 $0.56 50 $0.545 125 $0.535 300 $0.525 750 $0.50 | 4,335 Ready to Ship! | N/A | 1351 | Box | Off-Mom | SPST N.O. | 15V | 20mA | 50MΩ | 130g | Top Actuator | PC Pin | 250V | -20°C to +70°C | H 5mm x L 6mm x W 6mm | Through Hole | |||||
Panasonic Industry EVQ-PL Series 1.6 N 0.02 A 15 VDC 4.9x4.9 mm Surface Mount Light Touch Switch | Qty Unit Price 1 $0.70 20 $0.605 100 $0.555 500 $0.505 2,500 $0.45 | 4,275 Ready to Ship! | 14 Weeks | 2021 | Cut Tape Available in Mini-Reel | 1.6N | Round Button | PCB | L 4.9mm x W 4.9mm | Surface Mount | |||||||||||
| Qty Unit Price 4,000 $0.335 | 4,000 Ready to Ship! | 7 Weeks | 2523 | Reel | 1.6N | Push Plate | PCB | L 4.7mm x W 3.5mm | Surface Mount | ||||||||||||
| Qty Unit Price 4,000 $0.32 | 4,000 Ready to Ship! | 7 Weeks | 2506 | Reel | Off-Mom | SPST N.O. | 15V | 20mA | 100MΩ | 1.6N | Gold Silver | Push Plate | PCB | 250V | -40°C to +85°C | L 4.7mm x W 3.5mm | Surface Mount |
Added to Your Shopping Cart