Manufacturer Part #
DF63-3S-3.96C
DF63 Series 3 Position 3.96 mm Rectangular Crimp Socket Housing Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric DF63-3S-3.96C - Product Specification
Hirose Electric DF63-3S-3.96C - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| No of Rows: | 1 |
| Contact Termination: | Crimp Terminal |
| Pitch: | 3.96 mm |
| Style/Orientation: | Free Hanging Receptacle |
| Termination: | Crimp |
| Operating Temp Range: | -55°C to +105°C |
| Current Rating: | 15A |
| Material: | Polybutylene Terephthalate |
| Gender: | Female |
| Type: | Housing |
| Color: | Black |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
200
$0.156
500
$0.154
2,000
$0.15
4,000
$0.148
10,000+
$0.144
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Wire Mount