text.skipToContent text.skipToNavigation

Manufacturer Part #

AXK6F10347YG

10 Position 0.5mm Solder Straight Surface Mount Board to Board Header

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AXK6F10347YG - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 0.5 mm
Style/Orientation: Plug
Termination: Solder
Current Rating: 0.5A
Contact Plating: Nickel
Gender: Male
Type: Header
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$770.00
USD
Quantity
Unit Price
2,000
$0.385
4,000+
$0.38
Product Variant Information section