text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTP96P085T

Single P-Channel 85 V 13 mOhm 298 W Power MosFet - TO-220AB

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTP96P085T - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 85V
Drain-Source On Resistance-Max: 13mΩ
Rated Power Dissipation: 298|mW
Qg Gate Charge: 180nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$1,035.00
USD
Quantity
Unit Price
50
$3.53
150
$3.48
250
$3.45
500
$3.42
1,000+
$3.37
Product Variant Information section