text.skipToContent text.skipToNavigation

Manufacturer Part #

WITA-18R-M

WITA Series 4.72 Inch Long 18 lbs (80 N) Force Wrap Tie

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Essentra Components WITA-18R-M - Technical Attributes
Attributes Table
Management Type: Cable Ties
Color: Natural
Material: Nylon
Dimension: L  120mm
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
6,000
USA:
6,000
31,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$22.60
USD
Quantity
Unit Price
1,000
$0.0226
3,000
$0.022
5,000
$0.0217
15,000
$0.0211
25,000+
$0.0206
Product Variant Information section