text.skipToContent text.skipToNavigation

Manufacturer Part #

NTGS5120PT1G

P-Channel 60 V 111 mOhm 600 W Surface Mount Power MOSFET - TSOP-6

Product Specification Section
onsemi NTGS5120PT1G - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 111mΩ
Rated Power Dissipation: 600|mW
Qg Gate Charge: 18.1nC
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
63,000
USA:
63,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$471.00
USD
Quantity
Unit Price
3,000
$0.157
9,000
$0.155
12,000
$0.154
30,000
$0.152
45,000+
$0.149