text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S12DG256CPVE

MC9S12D Series 12 kB RAM 256 kB Flash 16-Bit SMT Flash Microcontroller - LQFP-112

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
NXP MC9S12DG256CPVE - Technical Attributes
Attributes Table
Family Name: HCS12
Core Processor: HCS12
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 12kB
Speed: 25MHz
No of I/O Lines: 91
InterfaceType / Connectivity: CAN/I2C/SCI/SPI
Peripherals: CAN/I2C/On-Chip-ADC/PWM/SCI/SPI/Watchdog
Number Of Timers: 8
Supply Voltage: 2.35V to 5.25V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 2(8-chx10-bit)
Watchdog Timers: 1
Package Style:  LQFP-112
Mounting Method: Surface Mount
Features & Applications
The MC9S12DG256CPVE is a 16-Bit Microcontroller with operating speed of 25 MHz, 256 KB flash memory, 12 KB RAM and available in LQFP-112 pin surface mount package.

Features:

  • 16-Bit CPU
  • Upward compatible with M68HC11 instruction set
  • Interrupt stacking and programmer's model identical to M68HC11
  • Instruction pipe
  • Enhanced indexed addressing Memory:
  • 256 K bytes of Flash EEPROM
  • 12 K bytes of RAM
  • 4 K bytes of EEPROM
  • Two asynchronous serial communications interfaces (SCI)
  • Two serial peripheral interfaces (SPI)
  • 8-channel IC/OC enhanced capture timer
  • Two 8-channel, 10-bit analog-to-digital converters (ADC)
  • 8-channel pulse-width modulator (PWM)
  • Digital Byte Data Link Controller (BDLC)
  • 29 discrete digital I/O channels (Port A, Port B, Port K and Port E)
  • 20 discrete digital I/O lines with interrupt and wakeup capability
  • Three CAN 2.0 A, B software compatible modules (MSCAN12)
  • Byteflight module and an Inter-IC Bus.

 

Pricing Section
Global Stock:
3,254
USA:
3,254
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$29.15
USD
Quantity
Unit Price
1
$29.15
3
$28.73
5
$28.54
15
$28.13
25+
$27.76
Product Variant Information section