Manufacturer Part #
ERB-RD0R50X
Surface Mount Fuses 0.5A 0402 micro chip
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ERB-RD0R50X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ERB-RD0R50X - Technical Attributes
Attributes Table
| Voltage Rating: | 32V |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 0.5A |
| Resistance: | 310mΩ |
| Interrupting Rating: | 35A |
| Operating Temp Range: | -40°C to +125°C |
| Case Size: | 0402 (1005 Metric) |
| Storage Temperature Range: | 5°C to 35°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000
$0.093
20,000
$0.0915
30,000
$0.0906
40,000+
$0.0895
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount