text.skipToContent text.skipToNavigation

Manufacturer Part #

MAC4DLMT4G

600 V 4 A Surface Mount Sensitive Gate Logic TRIAC - TO-252, (D-Pak)

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse MAC4DLMT4G - Technical Attributes
Attributes Table
Type: Triac
Directional: Bi-Directional
No of Channels: 1
On-State Voltage [Vtm]: 1.3V
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 10µA
Hold Current [Ih]: 1.5mA
Gate Trigger Current [Igt]-Max: 3mA
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,987.50
USD
Quantity
Unit Price
2,500+
$0.795