text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ971-1A-12D

AZ971 Series 45 A SPST-NO (1 Form A) 12 VDC Automotive Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ971-1A-12D - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 40A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,020.00
USD
Quantity
Unit Price
50
$1.06
100
$1.05
200
$1.04
750+
$1.02
Product Variant Information section