text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ9871-1A-12DET

AZ9871 Series 25 A SPST 12 VDC Micro PCB Terminal Automotive Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
American Zettler AZ9871-1A-12DET - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 25A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
14,475
USA:
14,475
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.38
USD
Quantity
Unit Price
25
$0.775
75
$0.755
125
$0.745
500
$0.72
750+
$0.705
Product Variant Information section