Manufacturer Part #
L9026-B03N-TR
Gate Drivers Configurable multi channel relay driver 2HS + 6HS/LS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:VFQFPN-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
STMicroelectronics L9026-B03N-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L9026-B03N-TR - Technical Attributes
Attributes Table
| Relay Type: | Automotive |
| Contact Current-Max: | 30µA |
| Coil Current: | 2µA |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 32 |
| Package Style: | VFQFPN-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
3,000+
$1.29
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
VFQFPN-32
Mounting Method:
Surface Mount