text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2151-1A-12DE

AZ2151 Series 40 A SPST 12 V Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
American Zettler AZ2151-1A-12DE - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 40A
Coil Resistance: 155Ω
Switching Voltage: 30V
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,040
USA:
2,040
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$62.80
USD
Quantity
Unit Price
40
$1.57
80
$1.56
160
$1.54
200
$1.53
600+
$1.50
Product Variant Information section