text.skipToContent text.skipToNavigation

Manufacturer Part #

70-750DL8-1

70-750DL8-1 - 8 Pin Octal Finger Safe Logic Style Socket

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Schneider Electric 70-750DL8-1 - Technical Attributes
Attributes Table
Mounting Method: DIN Rail Mount
Features & Applications
The 70-750DL8-1 is a 8 and 11-Pin Octal, Logic Style, Finger-Safe, DIN/Panel Mount, Module Compatible. It has temperature of operating range is - 40 to + 80 °C and storage range is - 40 to + 105 °C.

Features:

  • Module Compatible: Enables optional LED indication or protection (via RC, Diode or MOV circuit)
  • Coil Bus Jumper System: Allows connection to adjacent sockets without additional wiring or tools
  • Isolated Input & Output Terminals: Separates control circuits from load circuits
  • Various Socket Choices: Magnecraft has numerous socket choices for your system (including square base or octal, PCB or chassis mount and screw, quick connect, solder or printed circuit terminals)
  • Write-on ID Tag: Allows for easy identification of circuits in a multi-socket application

Applications:

 

  • Bottling
  • Car Washes
  • Complex and Special Machines
  • Control Equipment Panels
  • Educational Campuses
  • Food & Beverage
  • HVAC
  • Industrial Buildings
  • Manufacturing
  • Material Handling
  • Process Control

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
Total
$81.70
USD
Quantity
Unit Price
1
$8.28
4
$8.17
15
$8.06
30
$8.01
75+
$7.88
Product Variant Information section