text.skipToContent text.skipToNavigation

Manufacturer Part #

AT4180

AT Series Snap On Knob for 10mm DIP Rotaries FR01 Series Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Features & Applications

The AT4180 is Compact dimensions and low profile allow high density mounting and close stacking of PC boards.

Highly visible legends and choice of screwdriver, shaft or dial actuators with arrow position indication provide trouble-free code setting. Knob actuator also available.

Real or complement code setting identified by color-keyed actuator. Detent mechanism gives crisp, positive action for accurate switch setting.

Features:

  • Electrical Capacity :
    • Switching Rating: 100 mA @ 5 V DC
    • Nonswitching Rating: 100 mA @ 50 V DC
  • Standards & Certifications:
    • Flammability Standards
    • UL Recognition or CSA Certification

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,145
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.25
USD
Quantity
Unit Price
1
$0.87
30
$0.845
75
$0.825
200
$0.805
400+
$0.77
Product Variant Information section