text.skipToContent text.skipToNavigation

Manufacturer Part #

ULV7F23SS344

ULV7 Series SPDT ON-ON 3 A 250 VAC Blue LED 2.5 N IP67 Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch ULV7F23SS344 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Contact Current-Max: 3A
Switch Operation: On-On
Circuitry: SPDT
Insulation Resistance: 1000MΩ
Illumination Color: Blue
Cap Color: Silver
Actuator Style: Round Button
Termination Style: Solder Lug
Operating Temperature: -20°C to +55°C
Contact Plating: Stainless Steel
Mounting Method: Panel Mount
Features & Applications

E-Switch’s new PVT4 series of anti-vandal switches provides a crisp tactile response when engaging the actuator.

APPLICATIONS
• Consumer electronics
• Security equipment
• Industrial controls
• Kiosk panels
• Home appliances
• Medical equipment

FEATURES (PVT4)
• Electrical rating: 50mA, 24V DC
• 500,000 switching cycles
• 50mΩ maximum contact resistance
• 1,000MΩ minimum insulation
• 250V AC dielectric strength
• 490g actuation force
• 0.5mm travel
• Operating-temperature range: -25°C to 55°C

Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
20
Total
$1,373.00
USD
Quantity
Unit Price
20
$13.92
40
$13.84
80
$13.76
100
$13.73
300+
$13.58
Product Variant Information section