Manufacturer Part #
EVP-BT1C4A000
EVPBT Series 6.5 x 6 mm SPST 0.5 N J Bend SMT Light Touch Snap Action Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2134 | ||||||||||
Product Specification Section
Panasonic Industry EVP-BT1C4A000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EVP-BT1C4A000 - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 15V |
| Current Rating: | 0.02A |
| Insulation Resistance: | 100MΩ |
| Operating Force: | 50gf |
| Actuator Style: | Standard |
| Termination Style: | J-Lead |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -40°C to +85°C |
| Dimension: | H 2.5mm x L 6.5mm x W 6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.12
4,000
$0.119
6,000+
$0.117
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount