text.skipToContent text.skipToNavigation

Manufacturer Part #

EE60251B2-000U-999

Fan 60X60X25mm 12VDC 0.94W 19.

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON EE60251B2-000U-999 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 19.3CFM
Noise: 30dBA
Voltage Rating: 12V
Rated Power: 940mW
RPM: 3800RPM
No of Terminals: 2
Dimension: L  60mm x W  60mm x H  25mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,370.00
USD
Quantity
Unit Price
200+
$8.37
Product Variant Information section