text.skipToContent text.skipToNavigation

Manufacturer Part #

281934-2

Superseal 1.5 Series Yellow Silicone Rubber Seal Protector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
TE Connectivity 281934-2 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Sealing
Color: Yellow
Operating Temp Range: -40°C to +130°C
Features & Applications

The 281934-2 is a Superseal 1.5 Series Yellow Silicone Rubber Seal Protector.

AMP has developed the AMP SUPERSEAL 1.5 Series connectors family to meet the constantly increasing needs and requirements in safety and reliability of the electrical connection field.

Features:

  • Product Type = Accessory
  • Accessory Type = Seal Protector
  • Wire Insulation Diameter (mm [in]) = 1.80 – 2.40 [0.071 – 0.094]
  • Product Line = Super Seal
  • Seal Material = Silicone Rubber
  • Seal Color = Yellow
  • Brand = AMP
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
428,644
USA:
428,644
2,055,190
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.02
USD
Quantity
Unit Price
1
$0.0157
1,500
$0.0153
5,000
$0.0149
15,000
$0.0145
50,000+
$0.0138
Product Variant Information section