text.skipToContent text.skipToNavigation

Manufacturer Part #

90193-001

MHF I SMA ADAPTOR FOR PLUG

ECAD Model:
Mfr. Name: I-PEX
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
I-PEX 90193-001 - Technical Attributes
Attributes Table
Type: Accessory
Contact Termination: Poke - In
Accessory Type: Cable
Contact Material: Brass
Diameter: 8mm
Dimension: 8 x 10.7 mm
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.23
USD
Quantity
Unit Price
1
$41.23
3
$40.72
10
$40.17
20
$39.86
40+
$39.26
Product Variant Information section