text.skipToContent text.skipToNavigation

Manufacturer Part #

AW4P

4-Way Wedgelock Receptacle

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
Amphenol Sine Systems AW4P - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
No of Positions: 4
Wire Gauge: AWG 14-20
Color: Green
Material: Thermoplastic
Pricing Section
Global Stock:
4,994
USA:
4,994
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.07
USD
Quantity
Unit Price
1
$0.0679
400
$0.066
1,250
$0.0641
4,000
$0.0623
12,500+
$0.0589
Product Variant Information section