Manufacturer Part #
ADP-SMAF-BNCM
SMA Jack (Female) to BNC Plug (Male) Adapter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag Mounting Method:Cable Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity ADP-SMAF-BNCM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity ADP-SMAF-BNCM - Technical Attributes
Attributes Table
| Adapter Type: | BNC Plug to SMA Jack |
| Gender: | Female to Male |
| Impedance: | 50Ω |
| Style: | Straight |
| Frequency-Max: | 6GHz |
| Material: | Brass |
| Operating Temp Range: | -55°C to +155°C |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
50
$14.25
100
$14.17
150
$14.13
200
$14.09
250+
$13.99
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Cable Mount