text.skipToContent text.skipToNavigation

Manufacturer Part #

62684-502100ALF

50 Position 0.5 mm Pitch Top Right Angle Slide Lock SMT FFC/FPC Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code:
Product Specification Section
Amphenol Communications Solutions 62684-502100ALF - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 50
Pitch: 0.5 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Material: Nylon
Insulation Resistance: 100MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$650.00
USD
Quantity
Unit Price
2,000
$0.325
4,000+
$0.32