Manufacturer Part #
224-112
224 Series 2 Position AWG 14-12 / 20-16 AWG White PushWire Lighting Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2422 | ||||||||||
Product Specification Section
WAGO 224-112 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 224-112 - Technical Attributes
Attributes Table
| Type: | Wire to Board |
| Style/Orientation: | Free Hanging Header/Plug |
| No of Positions: | 2 |
| Pitch: | f |
| Material: | Copper |
| Color: | White |
| Operating Temp Range: | 60°C to 105°C |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
3,718
USA:
3,718
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.36
75
$0.35
250
$0.345
750
$0.335
2,500+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Wire Mount