text.skipToContent text.skipToNavigation

Manufacturer Part #

1473149-4

200 Position Dual Row 0.60mm Surface Mount Right Angle DIMM Memory Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
TE Connectivity 1473149-4 - Technical Attributes
Attributes Table
Type: Dimm
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 200
Pitch: 0.6 mm
Termination: Surface Mount
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,830
USA:
1,830
7,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.82
USD
Quantity
Unit Price
1
$3.82
15
$3.73
40
$3.68
100
$3.63
250+
$3.52
Product Variant Information section