text.skipToContent text.skipToNavigation

Manufacturer Part #

5-146280-3

AMPMODU 3 Position 2.54 mm Single Row Through-Hole Straight Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2042
Product Specification Section
TE Connectivity 5-146280-3 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 5A
Contact Plating: Gold
Material: LCP
No of Rows: 1
Gender: Male
Type: Breakaway
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Features & Applications

The 5-146280-3 is a AMPMODU 3 Position Through-Hole Single Row Straight .100 Inch Breakaway Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 3
  • Number of Rows are 1
  • Applies to PCB

View the 5-146280 series of Header

Pricing Section
Global Stock:
55,980
USA:
55,980
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.24
USD
Quantity
Unit Price
1
$0.235
125
$0.23
400
$0.225
1,250
$0.22
4,000+
$0.21
Product Variant Information section