Manufacturer Part #
PX0580/63
3 Positions 250VAC 10 A Receptacle Male Blade IEC 320-C14 Power Entry Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bulgin | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2224 | ||||||||||
Product Specification Section
Bulgin PX0580/63 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin PX0580/63 - Technical Attributes
Attributes Table
| Connector Style: | IEC 320-C14 |
| Gender: | Male |
| Rated Voltage (VAC): | 250VAC |
| Rated Current: | 10A |
| No of Positions: | 3 |
| Termination Style: | Quick Connect |
| Mounting Style: | Screw Mount |
| Fused: | No |
| Operating Temp Range: | -40°C to +70°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$2.36
25
$2.31
75
$2.28
150
$2.26
400+
$2.19
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
Panel Mount