text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0686/WH

3 Position 250VAC 10A Plug Male Blade IEC 320-2-2/E Power Entry Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2208
Product Specification Section
Bulgin PX0686/WH - Technical Attributes
Attributes Table
Connector Style: IEC 320-2-2/E
Gender: Male
Rated Voltage (VAC): 250VAC
Rated Current: 10A
No of Positions: 3
Termination Style: Screw
Fused: No
Operating Temp Range: -40°C to +70°C
Material: Nylon
Mounting Method: Wire Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.96
USD
Quantity
Unit Price
1
$6.96
5
$6.87
25
$6.78
50
$6.74
150+
$6.63
Product Variant Information section