Manufacturer Part #
2061-602/998-404
2061 Series 2 Position 20-16 AWG 6 mm Spacing Surface Mount Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:700 per Reel Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2418 | ||||||||||
Product Specification Section
WAGO 2061-602/998-404 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 2061-602/998-404 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 2 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 20-16 |
| Termination: | Cage Clamp |
| Style: | Push-button |
| Pitch: | 6 mm |
| Gender: | Female |
| Color: | White |
| Contact Plating: | Tin |
| Current Rating: | 17.5A |
| Voltage Rating: | 630V |
| Operating Temp Range: | -60°C to +105°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
10,500
USA:
10,500
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
700
$1.17
1,400+
$1.15
Product Variant Information section
Available Packaging
Package Qty:
700 per Reel
Mounting Method:
PCB Mount