text.skipToContent text.skipToNavigation

Manufacturer Part #

AST0210404

AST021 Series 4 Position Pluggable 2.5 mm AWG 28-20 Spring Clamp Terminal Block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
METZ CONNECT AST0210404 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 28-20
Termination: Spring Clamp
Style: Pluggable
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$680.00
USD
Quantity
Unit Price
500
$1.36
1,000
$1.34
1,500+
$1.33
Product Variant Information section