text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-SX0D331XE

SX Series 2 V 330 uF 7.3 x 4.3 x 1.9 mm 105°C Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2111
Product Specification Section
Panasonic Industry EEF-SX0D331XE - Technical Attributes
Attributes Table
Capacitance: 330µF
Rated Voltage: 2V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 6mΩ
Ripple Current: 7.5A
Operating Temp Range: -55°C to +105°C
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
104
USA:
104
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.14
USD
Quantity
Unit Price
1
$1.14
15
$1.03
100
$0.955
400
$0.895
2,000+
$0.83