text.skipToContent text.skipToNavigation

Manufacturer Part #

GYB1H220MCQ1GS

GYB Series 50 v 22 uf 105'c 6.3x5.8mm 10k hrs Low ESR. Hybrid Aluminum Polymer

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Nichicon GYB1H220MCQ1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 22µF
Rated Voltage: 50V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 80mΩ
Leakage Current: 11µA
Ripple Current: 1100mA
Operating Temp Range: -55°C to +105°C
Dimension: H  6.1mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$265.00
USD
Quantity
Unit Price
1,000
$0.265
3,000
$0.26
5,000+
$0.255
Product Variant Information section