text.skipToContent text.skipToNavigation

Manufacturer Part #

1206X226M100CT

1206 22 uF 10 V ±20% Tolerance X5R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Walsin Technology Corporation 1206X226M100CT - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.80
USD
Quantity
Unit Price
2,000
$0.0464
6,000
$0.0452
8,000
$0.0449
20,000
$0.0439
30,000+
$0.0429
Product Variant Information section