text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R61E104KE14J

0201 0.1 uF 25 V ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor

Product Specification Section
Murata GRM033R61E104KE14J - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,200,000
USA:
6,200,000
950,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50000
Multiple Of:
50000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$210.00
USD
Quantity
Unit Price
50,000
$0.0042
100,000
$0.0042
150,000
$0.0041
200,000
$0.0041
250,000+
$0.0039