Manufacturer Part #
BLM18PG121SN1D
BLM Series 0603 120 Ohm 2 A 50 mOhm DCR Surface Mount Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2448 | ||||||||||
Product Specification Section
Murata BLM18PG121SN1D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM18PG121SN1D - Technical Attributes
Attributes Table
| Impedance: | 120Ω |
| Rated Current: | 2A |
| DC Resistance-Max: | 0.05Ω |
| Case Size: | 0603 (1608 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
444,000
Germany:
444,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0067
16,000
$0.0065
40,000
$0.0063
100,000
$0.0062
160,000+
$0.006
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount