Manufacturer Part #
LQG15HN5N6S02D
LQG Series 0402 5.6 nH ±0.3nH Tol. 300mA SMT High Frequency Multilayer Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2417 | ||||||||||
Product Specification Section
Murata LQG15HN5N6S02D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQG15HN5N6S02D - Technical Attributes
Attributes Table
| Inductance-Nom: | 5.6nH |
| Tolerance (nH): | ±0.3nH |
| Rated Current-Max: | 300mA |
| DC Resistance: | 0.26Ω |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
140,000
USA:
140,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
10,000
$0.0162
20,000
$0.016
30,000
$0.0158
50,000
$0.0156
100,000+
$0.0153
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount