text.skipToContent text.skipToNavigation

Manufacturer Part #

C-14X

C Series 6 H -20 to 50 % Tol. 0.2 A Unshielded Chassis Mount Power Inductor

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics C-14X - Technical Attributes
Attributes Table
Inductance-Nom: 6H
Rated Current-Max: 0.2A
Tolerance (%): -20% to +50%
Shielding: No
DC Resistance: 150Ω
No of Terminals: 2
Dimension: L  101.6mm x W  57.15mm x H  65.86mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
101
Factory Lead Time:
18 Weeks
Minimum Order:
16
Multiple Of:
16
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$292.64
USD
Quantity
Unit Price
16
$18.29
32
$18.17
48
$18.10
64
$18.05
80+
$17.89
Product Variant Information section