text.skipToContent text.skipToNavigation

Manufacturer Part #

LSDND1616KKT1R5MM

1.5 µH 1.1 A 185mOhm Max MCOIL™ Nonstandard Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2128
Product Specification Section
TAIYO YUDEN LSDND1616KKT1R5MM - Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Rated Current-Max: 1.1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 185mΩ
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  1.64mm x W  1.64mm x H  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Unit Price
2,500
$0.132
5,000+
$0.129
Product Variant Information section