text.skipToContent text.skipToNavigation

Manufacturer Part #

B82496C3279A

B82496 Series 0603 2.7 nH ±0.3 nH 1.4A 40 mOhm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
TDK EPCOS B82496C3279A - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 2.7nH
Rated Current-Max: 1400mA
Tolerance (nH): ±0.3nH
DC Resistance: 40mΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$512.00
USD
Quantity
Unit Price
4,000
$0.128
8,000
$0.127
12,000
$0.126
16,000+
$0.125
Product Variant Information section