text.skipToContent text.skipToNavigation

Manufacturer Part #

B82498F3221J1

B82498 Series 0805 220 nH ±5% 320 mA 700 mOhm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
TDK EPCOS B82498F3221J1 - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 220nH
Rated Current-Max: 320mA
Tolerance (%): ±5%
DC Resistance: 700mΩ
Case Size: 0805 (2012 Metric)
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$660.00
USD
Quantity
Unit Price
3,000
$0.22
6,000+
$0.215
Product Variant Information section