text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-6RQFR22V

ERJ Series 0805 22 mOhm 0.125 W ±1 % ±250 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
Panasonic Industry ERJ-6RQFR22V - Technical Attributes
Attributes Table
Resistance: 220mΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±250ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm
Height - Max: 0.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.00
USD
Quantity
Unit Price
5,000
$0.032
10,000
$0.0315
15,000
$0.0312
25,000
$0.0308
50,000+
$0.03
Product Variant Information section