text.skipToContent text.skipToNavigation

Manufacturer Part #

SOMC160310K0GEA

SOMC Series 8 Elements 10 kOhm ±2 % 50 V Thick Film Resistor Network - MDIP-16

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2049
Product Specification Section
Vishay SOMC160310K0GEA - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 10kΩ
Tolerance (%): ±2%
Power Dissipation: 1.28W
Voltage Rating: 50V
Dimension: L  11.18mm x W  7.62mm x H  2.16mm
Package Style:  MDIP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,160
USA:
1,160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.35
USD
Quantity
Unit Price
1
$2.35
15
$2.14
50
$2.04
250
$1.92
1,000+
$1.81