Manufacturer Part #
SOMC1603330RGEA
SOMC Series 8 Elements 330 Ohm ±2 % 50 V Thick Film Resistor Network - MDIP-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:MDIP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2435 | ||||||||||
Product Specification Section
Vishay SOMC1603330RGEA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SOMC1603330RGEA - Technical Attributes
Attributes Table
| No of Elements: | 8 |
| Resistance: | 330Ω |
| Tolerance (%): | ±2% |
| Power Dissipation: | 1.28W |
| Voltage Rating: | 50V |
| Dimension: | L 11.18mm x W 7.62mm x H 2.16mm |
| Package Style: | MDIP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
2,000+
$1.13
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
MDIP-16
Mounting Method:
Surface Mount