text.skipToContent text.skipToNavigation

Manufacturer Part #

TC164-JR-1320KL

0603 x 4 (0612) 20K Ohms 5% Array Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
YAGEO TC164-JR-1320KL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 20kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Technology: Thick Film
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +155°C
Terminal Pitch: 0.8mm
Case Size: 1206 (3216 Metric)
No of Pins: 8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
320,000
USA:
320,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$156.00
USD
Quantity
Unit Price
20,000
$0.0078
40,000
$0.0077
60,000
$0.0076
100,000
$0.0075
200,000+
$0.0073
Product Variant Information section