text.skipToContent text.skipToNavigation

Manufacturer Part #

CDS-15158-SMT-TR

Speakers 0.5W 8Ohm Rectangular Solder Pad

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Same Sky - CUI Devices CDS-15158-SMT-TR - Technical Attributes
Attributes Table
Frequency Range: 20kHz to 680Hz
Impedance:
Rated Power: 300mW
Sound Pressure Level: 87dB
Shape: Square
Termination Style: Solder Pads
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,200
USA:
7,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,676.00
USD
Quantity
Unit Price
600+
$4.46
Product Variant Information section