Manufacturer Part #
H7019FNL
15 x 13.7 x 5.85 mm LAN 10G Base-T 1:1 200 uH Surface Mount Transformer Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:35 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2335 | ||||||||||
Product Specification Section
Pulse Electronics H7019FNL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics H7019FNL - Technical Attributes
Attributes Table
| Type: | Module |
| Inductance: | 200µH |
| Primary:Secondary - Turns Ratio: | 1:1 |
| Insertion Loss: | 3dB |
| Isolation Voltage-RMS: | 1500V |
| Operating Temp Range: | 0°C to 70°C |
| Storage Temperature Range: | -20°C to +125°C |
| Length: | 13.7mm |
| Width: | 15mm |
| Height - Max: | 5.72mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
35
$5.90
70
$5.87
105
$5.85
175
$5.83
350+
$5.78
Product Variant Information section
Available Packaging
Package Qty:
35 per Tube
Mounting Method:
Surface Mount