Manufacturer Part #
BH2220FVM-TR
BH Series 5.5 V 3-Channel 8-Bit SMT Digital-to-Analog Converter - MSOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BH2220FVM-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BH2220FVM-TR - Technical Attributes
Attributes Table
| Interface: | 3-Wire |
| No of Channels: | 3 |
| Power Consumption: | 470mW |
| Resolution: | 8b |
| Supply Voltage: | 2.7V to 5.5V |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000+
$0.89
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount