Manufacturer Part #
LED1642GWXTTR
LED1642GW Series 16 Channel 3 to 40 mA 30 MHz SMT LED Driver-TSSOP-24EP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-24EP Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2412 | ||||||||||
Product Specification Section
STMicroelectronics LED1642GWXTTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LED1642GWXTTR - Technical Attributes
Attributes Table
| No of Outputs: | Sixteen |
| Supply Voltage: | 3V to 5.5V |
| Supply Current: | 10mA |
| Output Current per Channel: | 40mA |
| Output Voltage: | 19V |
| Switching Frequency-Max: | 30MHz |
| Operating Temp Range: | -40°C to +85°C |
| Height - Max: | 0.9mm |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TSSOP-24EP |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,500
USA:
12,500
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500+
$0.905
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-24EP
Mounting Method:
Surface Mount