Manufacturer Part #
MPM6010GQV-AEC1-Z
HIGH EFFICIENCY 36V/1.5A MODULE
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:QFN-17 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2247 | ||||||||||
Product Specification Section
Monolithic Power Systems MPM6010GQV-AEC1-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MPM6010GQV-AEC1-Z - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Supply Voltage: | 4V to 36V |
| Output Current per Channel: | 1.5A |
| Switching Frequency-Max: | 2.2MHz |
| Duty Cycle-Max: | 87% |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | QFN-17 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
143
USA:
143
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
QFN-17
Mounting Method:
Surface Mount