text.skipToContent text.skipToNavigation

Manufacturer Part #

2EDF7275FXUMA1

2EDF Series 4 A/8 A 3 V to 3.5 V Dual-Channel Gate Drivers DRIVER - SOIC-16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon 2EDF7275FXUMA1 - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Output Current: 8A
Supply Voltage-Max: 3.5V
Turn-off Delay Time: 44ns
Turn-on Delay Time: 44ns
Rise Time: 6.5ns
Fall Time: 4.5ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$3,725.00
USD
Quantity
Unit Price
2,500+
$1.49
Product Variant Information section